Wera Bit Holder Screwdriver, 1/4 in Tip, 133 mm Blade, 50mm Overall
- RS Stock No.:
- 266-6311
- Distrelec Article No.:
- 302-23-940
- Mfr. Part No.:
- 05073541001
- Brand:
- Wera
Subtotal (1 unit)*
$60.86
(exc. GST)
$66.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.86 |
*price indicative
- RS Stock No.:
- 266-6311
- Distrelec Article No.:
- 302-23-940
- Mfr. Part No.:
- 05073541001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Bit Holder | |
| Product Type | Bit Holder Screwdriver | |
| Tip Size | 1/4 in | |
| Blade Length | 133mm | |
| Insulation | Insulated | |
| Overall Length | 50mm | |
| Blade Material | Stainless Steel | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Bit Holder | ||
Product Type Bit Holder Screwdriver | ||
Tip Size 1/4 in | ||
Blade Length 133mm | ||
Insulation Insulated | ||
Overall Length 50mm | ||
Blade Material Stainless Steel | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
817 R SB Bit holding screwdriver with Rapidaptor quick-release chuck, 1/4" x 133 mm
The Wera high quality bit holder. The telescopic bayonet blade, which can be lowered into the handle, together with the quick-release chuck allows fast manual work even in confined installation situations. The Rapidaptor quick-release chuck enables rapid bit change without needing any special tools. The strong permanent magnet holds the bits absolutely securely. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Retractable bayonet blade
For insertion in the power screwdriver or for use in the chuck of an electric drill
Rapidaptor technology for rapid bit change
Multi-component Kraftform handle for ergonomic screw driving
For bits with 1/4" hex head drive as per
Application:
Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits and Wera Series 1 and 4 Drive 2 position telescopic blade, can be retracted into the handle for confined space operation or extended for more reach, can also be removed and used as a 100mm bit holder in the power tool, 1/4" hexagon suitable for power tools with DIN ISO 1173-F 6.3 chuck Design 1/4" hexagon with Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, magnetic Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Bit Holder 133 mm Blade, 133 mm Overall
- Wera Bit Holder 90 mm Blade, 90 mm Overall
- Wera Bit Holder 120 mm Blade, 232 mm Overall
- Wera Bit Holder 119 mm Blade, 119 mm Overall
- Wera Bit Holder 54 mm Blade, 64 mm Overall
- Wera Bit Holder 45 mm Blade, 100 mm Overall
- Wera Bit Holder 119 mm Blade, 78 mm Overall
- Wera Bit Holder 50 mm Tip 50 mm Overall
