Bahco Bit Holder Screwdriver, 1/4 in Tip, 25 mm Blade, 147mm Overall

Subtotal (1 unit)*

$70.36

(exc. GST)

$77.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.36

*price indicative

RS Stock No.:
876-6345
Mfr. Part No.:
BE-8575
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Bit Holder Screwdriver

Screwdriver Type

Bit Holder

Tip Size

1/4 in

VDE/1000V Approved

No

Insulation

Insulated

Blade Length

25mm

Overall Length

147mm

Handle Material

Bi-Material

Grip Style

Ergonomic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Bit Holder Screwdriver, 25mm Blade Length, 147mm Overall Length - BE-8575


This ERGO Bit Holder Screwdriver offers enhanced comfort and efficiency with its innovative ERGO design. Featuring a colour-coded handle for easy identification and a lock-in system for secure bit attachment, it includes a strong permanent magnet for bit retention. This tool is ideal for both DIY enthusiasts and professionals.

Features & Benefits


• Quick release system for easy bit swapping

• Ergonomic handle enhances comfort

• Colour-coded handle facilitates quick identification

• Integrated hanging hole for convenient storage

Applications


• Compatible with 1/4" hexagon drive bits

• Ideal for assembly and disassembly tasks

• Fits both home and professional tool kits

Can it accommodate different sized bits?


Yes, it supports various 1/4" hexagon bits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy