Knipex, 97 Crimp Die, Solar Cable Connectors MC4, Wire size 10 → 14AWG
- RS Stock No.:
- 267-7561
- Mfr. Part No.:
- 97 49 66
- Brand:
- Knipex
Price Each**
$428.70
(exc. GST)
$471.57
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $428.70 |
**price indicative
Related links
- Knipex Solar Cable Connectors MC4, Wire size 4mm²
- Knipex Solar Cable Connectors MC4, Wire size 6mm²
- Knipex Solar Cable Connector, Wire size 10 → 14AWG
- Knipex Solar Cable Connector, Wire size 12 → 14AWG
- Knipex Solar Cable Connector, Wire size 10 → 12AWG
- Knipex Solar Cable Connector, Wire size 10 → 16AWG
- Knipex Solar Cable Connector, Wire size 4 → 10mm²
- Knipex Solar Cable Connector5 → 10mm²