Wera Bit Holder Screwdriver, 1/4 in Tip, 119 mm Blade, 119mm Overall

Subtotal (1 unit)*

$93.15

(exc. GST)

$102.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.15

*price indicative

RS Stock No.:
266-5934
Mfr. Part No.:
05051465001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Bit Holder

Product Type

Bit Holder Screwdriver

Tip Size

1/4 in

Insulation

Insulated

Blade Length

119mm

Overall Length

119mm

Blade Material

Stainless Steel

Grip Style

Kraftform

Standards/Approvals

DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173)

RoHS Status: Exempt

COO (Country of Origin):
CZ

3816 R Bit holding screwdriver with Rapidaptor quick-release chuck, stainless, 1/4" x 119 mm


The Wera high quality holder for stainless steel bits so as to avoid the formation of extraneous rust. The Rapidaptor quick-release chuck enables rapid bit change without needing any special tools. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).

Solution to the extraneous rust problem fasten stainless screws with stainless tools

Bit hand holder with Rapidaptor quick-release chuck, stainless

Secure clamping of bits

Fast bit change

Free-turning sleeve for guiding the power tool

Application:


Suitable for 1/4" hexagon insert bits, DIN ISO 1173-C 6.3 and E 6.3 and Wera Series 1 and 4 Drive 1/4" hexagon with Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology Handle Kraftform with non-roll feature, multi-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy