Wera Bit Holder, 1/4 in Tip, 50 mm Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 266-6288
- Mfr. Part No.:
- 05073210001
- Brand:
- Wera
Subtotal (1 unit)*
$27.57
(exc. GST)
$30.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.57 |
*price indicative
- RS Stock No.:
- 266-6288
- Mfr. Part No.:
- 05073210001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Holder | |
| Size | 50 mm | |
| Material | Aluminium | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Holder | ||
Size 50 mm | ||
Material Aluminium | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
896/4/1 SB Bit Holder with adjustable depth-control stop, 1/4" x 50 mm
The Wera high quality spacer out of aluminium the screw driving depth can be infinitely adjusted and allows the flush-mounting of screws.
Aluminium sleeve, strong permanent magnet and spacer
Suitable for the take-up of bits with 1/4" hex head drive
Screw driving depth can be infinitely adjusted
Allows the flush-mounting of screws
Fits power screwdrivers with take-up as per DIN ISO 1173-F 6.
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1 Design High quality aluminium spacers with infinite adjustment feature Drive 1/4" hexagon, suitable for power tools with DIN ISO 1173-F 6,3 receiver
Related links
- Wera Bit Holder 50 mm Tip 50 mm Overall
- Wera Hex Bit Holder 50 mm Tip 50 mm Overall
- Wera Bit Holder 50 mm Tip 50 mm Overall
- Wera Hex Bit Holder 100 mm Tip 100 mm Overall
- Wera Hexagonal Bit Holder 75 mm Tip 75 mm Overall
- Wera Hex Bit Holder 1/4 in Tip 50 mm Overall 1-Piece
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Bit Holder 175 x 12 x 12 mm Tip 175 mm Overall
