Wera Standard Screwdriver, TX40 Tip, 242mm Overall

Subtotal (1 unit)*

$28.04

(exc. GST)

$30.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.04

*price indicative

RS Stock No.:
266-5864
Mfr. Part No.:
05028056001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

TX40

Overall Length

242mm

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

367 TORX HF Screwdriver with holding function for TORX screws, TX 40 x 130 mm


The Wera premium Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and smooth work. Kraftform Plus Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. With holding function The clamping force resulting from the seating stress between the tip and the screw profile keeps the screws securely on the tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked for easy identification and sorting of tools.

Screwdriver for recessed TORX® screws

Holding function for TORX® screws

Multi-component Kraftform handle for fast and ergonomic screw driving

Handle markings simplify finding and sorting of tools

Hexagonal anti-roll feature against rolling away

Application:


TORX® socket screws Blade Round Design Holding function for TORX® screws made according to Acument Intellectual Properties specifications, chrome-plated Handle Kraftform with non-roll feature, multi-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy