Wera Standard Screwdriver, TX40 Tip, 242mm Overall

Subtotal (1 unit)*

$37.41

(exc. GST)

$41.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.41

*price indicative

RS Stock No.:
266-6742
Mfr. Part No.:
05138266001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

TX40

Overall Length

242mm

Handle Material

Multi-Component

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

367 TORX BO Screwdriver for tamper-proof TORX screws, TX 40 x 130 mm


The High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. TORX® BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. Only special TORX® BO tools have a bore hole which can slip over the pin. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.

Screwdrivers for recessed TORX® screws with safety pin

Multi-component Kraftform handle for fast and ergonomic screw driving

For TORX® socket screws with safety pin

Handle markings simplify finding and sorting of tools

The Wera black point tip offers an e

Application:


TORX® screws with safety pin (BO = with bore hole) Blade Round Design Bore hole in TORX® section, chrome-plated, black point Handle Kraftform with non-roll feature, multi-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy