Wera Standard Torx & Torx Plus Screwdriver, T40 Tip, 130 mm Blade, 242mm Overall
- RS Stock No.:
- 875-9189
- Mfr. Part No.:
- 05032058001
- Brand:
- Wera
Subtotal (1 unit)*
$32.28
(exc. GST)
$35.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.28 |
*price indicative
- RS Stock No.:
- 875-9189
- Mfr. Part No.:
- 05032058001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T40 | |
| Blade Length | 130mm | |
| Overall Length | 242mm | |
| Handle Material | Plastic | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T40 | ||
Blade Length 130mm | ||
Overall Length 242mm | ||
Handle Material Plastic | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3367 Screwdriver for TORX® screws, stainless
High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Stainless against extraneous rust
3367 Screwdriver for TORX® screws, stainless, TX 40 x 130 mm
- RS Stock No. 1231898
- Mfr. Part No. 05138270001
Each
$40.92
- RS Stock No. 1231897
- Mfr. Part No. 05138269001
Each
$37.66
- RS Stock No. 3232222
- Mfr. Part No. 05028015001
Each
$33.97
Each
$22.93
Related links
- Phoenix Contact Torx 130 mm Blade, 242 mm Overall
- RS PRO Standard 130 mm Blade, 240 mm Overall
- Wera Standard 130 mm Blade, 130 mm Overall
- BETA Torx 130 mm Blade, 257 mm Overall
- BETA Multi-Test 130 mm Blade, 262 mm Overall
- SAM Torx 130 mm Blade, 259.5 mm Overall
- Wera Standard 80 mm Blade, 130 mm Overall
- Wera Standard 60 mm Blade, 130 mm Overall











