Stanley Philips Screwdriver, PH00 Tip, 75 mm Blade VDE/1000V Approved, 260mm Overall
- RS Stock No.:
- 561-963
- Mfr. Part No.:
- 0-65-414
- Brand:
- Stanley
Subtotal (1 unit)*
$14.75
(exc. GST)
$16.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.75 |
*price indicative
- RS Stock No.:
- 561-963
- Mfr. Part No.:
- 0-65-414
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH00 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Overall Length | 260mm | |
| Handle Material | TRI Material | |
| Blade Material | Carbon, Silicon Steel | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH00 | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Overall Length 260mm | ||
Handle Material TRI Material | ||
Blade Material Carbon, Silicon Steel | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Insulated Screwdriver features a CNC precision-machined tip for strength, performance, and long product life, ensuring optimum dimensional fit, accuracy, and reduced cam out. Sand-blasted for corrosion and wear protection, it is VDE approved up to 1,000V. The heavy-duty plastic sheath insulation runs the full length of the bar, offering protection from live current, with the red handle indicating full compliance with VDE standards.
Large diameter handle
Narrow waist for improved grip and control
Related links
- Stanley Insulated 260 mm Overall
- Stanley Insulated 100 mm Blade VDE/1000V Approved, 260 mm Overall
- Stanley Insulated 75 mm Blade VDE/1000V Approved, 265 mm Overall
- Stanley Phillips 75 mm Blade, VDE/1000V
- Stanley Insulated 70 mm Overall
- Stanley Insulated 100 mm Blade VDE/1000V Approved
- Stanley Insulated 125 mm Blade VDE/1000V Approved
- Stanley Insulated 125 mm Blade VDE/1000V Approved
