Phoenix Contact, ZB 5.LGS:(1-100/VERP) Polyamide Zack Marker Strip for use with Terminal Block Width 5.2 mm

Subtotal (1 unit)*

$47.67

(exc. GST)

$52.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 142 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.67

*price indicative

RS Stock No.:
856-5482
Mfr. Part No.:
1051867
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Zack Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block Width 5.2 mm

Series

ZB 5.LGS:(1-100/VERP)

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact ZB 5.LGS:(1-100/VERP) Series Marker Strip, For Use With Terminal Block Width 5.2mm, Latching Mount - 1051867


This marker strip is an important accessory aimed at improving terminal block identification. It offers a practical solution for marking and organising wiring systems, enhancing clarity and efficiency in automation and electrical applications. By simplifying electrical labelling, this strip increases organisation and dependability in various mechanical and electronic setups.

Features & Benefits


• Designed for terminal blocks with a width of 5.2mm

• Latching mechanism ensures secure attachment and stability

• Enables clear identification for efficient troubleshooting

• Allows for quick and easy electrical labelling

Applications


• Clarifying connections in control panels

• Labelling in electrical installations for clear identification

• Employed in mechanical systems requiring precise documentation

What type of terminal blocks is compatible with this marker strip?


It is specifically designed for terminal blocks with a width of 5.2mm.

How does the latching mechanism enhance its usability?


The latching feature secures the marker strip, preventing it from slipping or detaching during operation.

How can I ensure proper installation of the marker strip?


Aligning the strip correctly with the terminal block and pressing it firmly will ensure optimal attachment for effective use.

1 Pack of 100
$148.89
Each (In a Pack of 10)
$3.002
1 Box of 10
$46.93
1 Box of 50
$55.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy