Facom Standard Screwdriver, IP30 Tip, 125 mm Blade, 245mm Overall

Subtotal (1 unit)*

$33.05

(exc. GST)

$36.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.05

*price indicative

RS Stock No.:
235-8457
Mfr. Part No.:
ATXP30X125
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

IP30

Blade Length

125mm

Overall Length

245mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom ATXP series protwist screwdrivers for torx plus screws has handle material softer for more comfort and still chemical resistant and is compliant with torx plus specifications.

Blade tri coating treatment

Length 245 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy