Bahco Screwdriver, 250 mm Blade, 370mm Overall

Subtotal (1 unit)*

$200.67

(exc. GST)

$220.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.67

*price indicative

RS Stock No.:
164-554
Mfr. Part No.:
NS300-9-250
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.4mm

Tip Width

9 mm

Blade Length

250mm

Overall Length

370mm

Handle Material

Anti-Static Plastic

ESD Safe

Yes

Blade Material

Aluminium Bronze

Grip Style

3-Component

Non-Sparking

Yes

Standards/Approvals

ISO 2380

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 1.4 mm x 9 mm x 250 mm


The Bahco Tools Non-sparking slotted screwdriver designed with safety and efficiency in mind. Ideal for use in potentially explosive environments, this tool combines high-quality aluminium bronze construction with an ergonomically designed triple-component handle.

Antistatic properties reduce the chance of static electricity build-up during use

Designed specifically for slotted head screws

Lightweight construction reduces user fatigue during prolonged work periods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy