Gedore Screwdriver, 75 mm Blade VDE/1000V Approved, 160mm Overall
- RS Stock No.:
- 608-450
- Mfr. Part No.:
- 1612220
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$17.50
(exc. GST)
$19.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.50 |
*price indicative
- RS Stock No.:
- 608-450
- Mfr. Part No.:
- 1612220
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Screwdriver Type | VDE Screwdriver Set | |
| Product Type | Screwdriver | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 2.5 mm | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 160mm | |
| Handle Material | 3 Component | |
| Blade Material | Molybdenum Vanadium Steel | |
| Grip Style | 3-Component Power-Grip | |
| Standards/Approvals | EN 60900/IEC 60900, DIN ISO 2380-1 Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Screwdriver Type VDE Screwdriver Set | ||
Product Type Screwdriver | ||
Tip Thickness 400μm | ||
VDE/1000V Approved Yes | ||
Tip Width 2.5 mm | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 160mm | ||
Handle Material 3 Component | ||
Blade Material Molybdenum Vanadium Steel | ||
Grip Style 3-Component Power-Grip | ||
Standards/Approvals EN 60900/IEC 60900, DIN ISO 2380-1 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore VDE screwdriver for slotted head screws is meticulously designed for precision, safety, and comfort in electrical applications. With VDE insulation rated up to 1000 V, it guarantees a secure working environment while handling live wires. Its individually tested features ensure compliance with EN 60900 and IEC 60900 standards. The ergonomic 3-component Power-Grip³ handle enhances user comfort, alleviating fatigue during prolonged use and allowing for optimal power transmission thanks to the solid connection to the fully insulated blade. This screwdriver is an essential tool for both professionals and DIY enthusiasts, delivering reliability and performance in every twist and turn.
VDE insulation ensures safety when working with live electrical components
Ergonomically designed 3 component handle provides a comfortable grip and reduces fatigue
Fully insulated blade prevents electrical shocks and enhances user safety
Blade crafted from galvanised molybdenum vanadium steel for durability
Positive handle blade connection ensures effective power transmission
Tip designed according to DIN ISO 2380 1 Form A for precision
Compact size allows for easy handling and storage
Roll protection feature keeps the screwdriver in place when not in use
Hanging hole in the handle aids in convenient storage
Related links
- Gedore VDE Screwdriver Set 185 mm Overall
- Gedore VDE Screwdriver Set 225 mm Overall
- Gedore VDE Screwdriver Set 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Ega-Master Electronic 160 mm Overall
- Wiha Standard 60 mm Blade VDE/1000V Approved, 160 mm Overall
- RS PRO Precision 40 mm Blade VDE/1000V Approved, 160 mm Overall
- Knipex Insulated 60 mm Blade VDE/1000V Approved, 160 mm Overall
- BETA 60 mm Blade VDE/1000V Approved, 160 mm Overall
