Teng Tools Screwdriver, PZ1 Tip, 38 mm Blade, 96mm Overall
- RS Stock No.:
- 103-117
- Mfr. Part No.:
- MD961N2
- Brand:
- Teng Tools
Subtotal (1 unit)*
$26.55
(exc. GST)
$29.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.55 |
*price indicative
- RS Stock No.:
- 103-117
- Mfr. Part No.:
- MD961N2
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ1 | |
| Blade Length | 38mm | |
| Overall Length | 96mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Handle | |
| Standards/Approvals | DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ1 | ||
Blade Length 38mm | ||
Overall Length 96mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Handle | ||
Standards/Approvals DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools PZ screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Standard 38 mm Blade, 96 mm Overall
- Teng Tools Standard 38 mm Blade, 96 mm Overall
- Teng Tools Standard 38 mm Blade, 96 mm Overall
- Teng Tools Standard 38 mm Blade, 96 mm Overall
- Teng Tools Standard 250 mm Blade, 358 mm Overall
- Teng Tools Standard 75 mm Blade, 183 mm Overall
- Wera Nut Driver 38 mm Blade, 230 mm Overall
- Wiha Hexagon Bit Holder 38 mm Blade, 148mm Overall
