BETA Standard Screwdriver Screwdriver, T15 Tip, 75 mm Blade VDE/1000V Approved, 184mm Overall
- RS Stock No.:
- 234-5259
- Mfr. Part No.:
- 1277BA TX15
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5259
- Mfr. Part No.:
- 1277BA TX15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | T15 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Overall Length | 184mm | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size T15 | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Overall Length 184mm | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for Torx® head screws, with sparkproof. Tip size is T15. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 184mm
Related links
- BETA 75 mm Blade VDE/1000V Approved, 184 mm Overall
- Wiha Standard 184 mm Overall
- BETA 125 mm Blade VDE/1000V Approved, 209 mm Overall
- BETA 200 mm Blade VDE/1000V Approved, 332 mm Overall
- BETA 150 mm Blade VDE/1000V Approved, 270 mm Overall
- BETA Torx 100 mm Blade VDE/1000V Approved, 209 mm Overall
- BETA 80 mm Blade, 150mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
