BETA Reversible Reversible Screwdriver Blade, T10 to T15 Tip, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 234-5296
- Mfr. Part No.:
- 1281TX/3
- Brand:
- BETA
Subtotal (1 unit)*
$31.42
(exc. GST)
$34.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.42 |
*price indicative
- RS Stock No.:
- 234-5296
- Mfr. Part No.:
- 1281TX/3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible | |
| Tip Size | T10 to T15 | |
| Insulation | Insulated | |
| Blade Length | 175mm | |
| Overall Length | 175mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible | ||
Tip Size T10 to T15 | ||
Insulation Insulated | ||
Blade Length 175mm | ||
Overall Length 175mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA reversible screwdrivers for Torx® head screws. Tip size is T10-T15. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 175mm
Related links
- BETA Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- Facom Reversible T15 Tip 175 mm Overall
- BETA Reversible 165 mm Blade, 175 mm Overall
- Wera Reversible T15 Tip 193 mm Overall
