Knipex Pozidriv Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 212mm Overall
- RS Stock No.:
- 267-3249
- Distrelec Article No.:
- 300-90-875
- Mfr. Part No.:
- 98 25 02 SL
- Brand:
- Knipex
Subtotal (1 unit)*
$38.27
(exc. GST)
$42.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.27 |
*price indicative
- RS Stock No.:
- 267-3249
- Distrelec Article No.:
- 300-90-875
- Mfr. Part No.:
- 98 25 02 SL
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Insulation | 1000V | |
| Blade Length | 100mm | |
| Overall Length | 212mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Insulation 1000V | ||
Blade Length 100mm | ||
Overall Length 212mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 25 02 SL Screwdriver (Slim) for cross-recessed screws Pozidriv® insulating multi-component handle, VDE-tested burnished 212 mm
98 25 02 SL Screwdriver (Slim) for cross-recessed screws Reduced extra slim shaft in the front area for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Pozidriv® is a registered trademark of European Ind. Serv. Ltd - Size: PZ2- Blade length: 100mm- Handle length: 112mm- Length of non-insulated blade: 18mm- VDE tested: yes
Technical attributes
Reduced Extra Slim Shaft In The Front Area For Recessed Spring And Screw Elements
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
- RS Stock No. 2673248
- Mfr. Part No. 98 25 02
Each
$27.52
- RS Stock No. 2673242
- Mfr. Part No. 98 24 02 SL
Each
$41.36
- RS Stock No. 0874471
- Mfr. Part No. 200 PZ2X100
Each
$22.75
- RS Stock No. 2673241
- Mfr. Part No. 98 24 02
Each
$26.87
Related links
- Knipex Insulated 100 mm Blade VDE/1000V Approved, 212 mm Overall
- Knipex Insulated 100 mm Blade VDE/1000V Approved, 212 mm Overall
- Knipex Insulated 100 mm Blade VDE/1000V Approved, 212 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 232 mm Overall
- Knipex Insulated 202 mm Overall
- Knipex Insulated 262 mm Overall











