BETA Standard Screwdriver Screwdriver, T10 Tip, 75 mm Blade VDE/1000V Approved, 184mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-5258
Mfr. Part No.:
1277BA TX10
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver

Screwdriver Type

Standard Screwdriver

Tip Size

T10

VDE/1000V Approved

Yes

Blade Length

75mm

Overall Length

184mm

Standards/Approvals

No

Non-Sparking

Yes

RoHS Status: Exempt

The BETA screwdrivers for Torx® head screws, with sparkproof. Tip size is T10. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 184mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy