BETA Slotted Screwdriver, 75 mm Blade, 175mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-5104
Mfr. Part No.:
1260 3X75
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Standard

Product Type

Slotted Screwdriver

Insulation

Insulated

Blade Length

75mm

Overall Length

175mm

Blade Material

Steel

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

ISO 2380

Non-Sparking

Yes

RoHS Status: Exempt

The BETA screwdrivers for slotted head screws. Blade length 75mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 150mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy