BETA Screwdriver, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 234-5322
- Mfr. Part No.:
- 1290HS 2,5X75
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5322
- Mfr. Part No.:
- 1290HS 2,5X75
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 400μm | |
| Insulation | Insulated | |
| Tip Width | 2.5 mm | |
| Blade Length | 75mm | |
| Overall Length | 171mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 400μm | ||
Insulation Insulated | ||
Tip Width 2.5 mm | ||
Blade Length 75mm | ||
Overall Length 171mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws H-SAFE with H-SAFE tethered system. Tip size is 2.5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 171mm
Related links
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- BETA 171 mm Overall
- BETA Multi-Test 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Stanley Standard 30 mm Blade, 171 mm Overall
