BETA Bit Holder Screwdriver, 45 mm Blade, 165mm Overall
- RS Stock No.:
- 225-0498
- Mfr. Part No.:
- 851 45
- Brand:
- BETA
Subtotal (1 unit)*
$45.10
(exc. GST)
$49.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.10 |
*price indicative
- RS Stock No.:
- 225-0498
- Mfr. Part No.:
- 851 45
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Bit Holder Screwdriver | |
| Product Type | Bit Holder Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 45mm | |
| Insulation | Uninsulated | |
| Overall Length | 165mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Bit Holder Screwdriver | ||
Product Type Bit Holder Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 45mm | ||
Insulation Uninsulated | ||
Overall Length 165mm | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA magnetic bit holder with handle. It has length of 165 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Magnetic 245 mm Overall
- Facom Standard 75 mm Blade, 165 mm Overall
- RS PRO Standard 165 mm Overall
- SAM Standard 75 mm Blade VDE/1000V Approved, 165 mm Overall
- SAM Standard 75 mm Blade VDE/1000V Approved, 165 mm Overall
- BETA Reversible 165 mm Blade, 175 mm Overall
- BETA Torx 130 mm Blade, 257 mm Overall
- RS PRO Insulated 165 mm Overall
