Facom Screwdriver, 75 mm Blade, 175mm Overall

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
235-3858
Mfr. Part No.:
AN4X75SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Screwdriver

Blade Length

75mm

Overall Length

175mm

Blade Material

Beryllium Copper

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom AN.SR non sparking screwdriver for slotted heads is made of copper beryllium alloy which uses wooden handles to prevent any risk of sparks.

Diameter 4 mm

Length 175 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy