BETA Slotted Screwdriver, 100 mm Blade, 175mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-5100
Mfr. Part No.:
1260 3,5X100
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Standard

Product Type

Slotted Screwdriver

Tip Thickness

2mm

Tip Width

14 mm

Blade Length

100mm

Insulation

Insulated

Overall Length

175mm

Blade Material

Steel

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

ISO 2380

RoHS Status: Exempt

The BETA screwdrivers for slotted head screws. Blade length 100mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 200mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy