BETA Philips Screwdriver, 4.5 mm Tip, 100 mm Blade, 202mm Overall
- RS Stock No.:
- 234-5000
- Mfr. Part No.:
- 1242 PH1
- Brand:
- BETA
Subtotal (1 unit)*
$28.64
(exc. GST)
$31.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.64 |
*price indicative
- RS Stock No.:
- 234-5000
- Mfr. Part No.:
- 1242 PH1
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | 4.5 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 202mm | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size 4.5 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 202mm | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers with steel head for cross head Phillips® screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 202mm
Related links
- BETA Cross Head Phillips 100 mm Blade, 215 mm Overall
- BETA Cross Head Phillips 120 mm Blade, 229 mm Overall
- BETA Cross Head Phillips 400 mm Blade, 605 mm Overall
- BETA Cross Head Phillips 80 mm Blade, 189 mm Overall
- BETA Cross Head Phillips 30 mm Blade, 86 mm Overall
- BETA Cross Head Phillips 80 mm Blade, 188 mm Overall
- BETA Cross Head Phillips 120 mm Blade, 228 mm Overall
- BETA Cross Head Phillips 200 mm Blade, 325 mm Overall
