BETA Philips Screwdriver, 11 mm Tip, 200 mm Blade, 325mm Overall

Subtotal (1 unit)*

$59.75

(exc. GST)

$65.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.75

*price indicative

RS Stock No.:
234-5004
Mfr. Part No.:
1242 PH4
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Philips Screwdriver

Screwdriver Type

Standard Screwdriver

Tip Size

11 mm

VDE/1000V Approved

No

Blade Length

200mm

Insulation

Uninsulated

Overall Length

325mm

ESD Safe

No

Blade Material

Steel

Grip Style

Ergonomic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA screwdrivers with steel head for cross head Phillips® screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 325mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy