BETA Philips Screwdriver, 4.5 mm Tip, 120 mm Blade, 229mm Overall
- RS Stock No.:
- 234-5349
- Mfr. Part No.:
- 1292HS 4,5X120
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5349
- Mfr. Part No.:
- 1292HS 4,5X120
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Philips Screwdriver | |
| Tip Size | 4.5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 120mm | |
| Insulation | Uninsulated | |
| Overall Length | 229mm | |
| ESD Safe | No | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Philips Screwdriver | ||
Tip Size 4.5 mm | ||
VDE/1000V Approved No | ||
Blade Length 120mm | ||
Insulation Uninsulated | ||
Overall Length 229mm | ||
ESD Safe No | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws H-SAFE with H-SAFE tethered system. Tip size is 4.5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 229mm
Related links
- BETA Cross Head Phillips 60 mm Blade, 229 mm Overall
- BETA Cross Head Phillips 120 mm Blade, 228 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 270 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 270 mm Overall
- BETA Cross Head Phillips 400 mm Blade, 605 mm Overall
- BETA Cross Head Phillips 80 mm Blade, 189 mm Overall
- BETA Cross Head Phillips 30 mm Blade, 86 mm Overall
