BETA Philips Screwdriver, 6 mm Tip, 100 mm Blade, 219mm Overall

Subtotal (1 unit)*

$47.01

(exc. GST)

$51.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.01

*price indicative

RS Stock No.:
616-556
Mfr. Part No.:
1262 6X100
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Philips Screwdriver

Screwdriver Type

Cross Head Phillips

Tip Size

6 mm

VDE/1000V Approved

No

Blade Length

100mm

Insulation

Uninsulated

Overall Length

219mm

ESD Safe

No

Blade Material

Steel

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Screwdriver designed for cross head Phillips screws, featuring a blade made from special steel alloyed with silicon, chromium, and vanadium for enhanced torsional and flexural strength. It has a non-glare, matt chrome-plated finish and a phosphate-coated tip to prevent oxidation while ensuring precise screw engagement.

Handle texture inspired by racing tyre treads for superior grip and control

Precisely designed tip geometry for perfect screw coupling

Phosphate coating on tip to prevent oxidation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy