Knipex Insulated Torx & Torx Plus Screwdriver, TX15 Tip, 80 mm Blade VDE/1000V Approved, 185mm Overall

Subtotal (1 unit)*

$23.29

(exc. GST)

$25.62

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +$23.29

*price indicative

RS Stock No.:
267-3253
Mfr. Part No.:
98 26 15
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Torx & Torx Plus Screwdriver

Screwdriver Type

Insulated

Tip Size

TX15

VDE/1000V Approved

Yes

Blade Length

80mm

Insulation

1000V

Overall Length

185mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

High Grade Steel

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

DIN EN 60900 IEC 60900

Non Compliant

COO (Country of Origin):
SI

KNIPEX 98 26 15 Screwdrivers for Torx® screws insulating multi-component handle, VDE-tested burnished 185 mm


98 26 15 Screwdrivers for Torx® screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Torx® is a registered trademark of Acument Global Technologies, Inc - Size: TX15- Blade length: 80mm- Handle length: 107mm- Length of non-insulated blade: 15mm- VDE tested: yes

Technical attributes


Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy