BETA Philips Screwdriver, 4.5 mm Tip, 120 mm Blade, 228mm Overall
- RS Stock No.:
- 616-555
- Mfr. Part No.:
- 1262 4,5X120
- Brand:
- BETA
Subtotal (1 unit)*
$41.80
(exc. GST)
$45.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.80 |
*price indicative
- RS Stock No.:
- 616-555
- Mfr. Part No.:
- 1262 4,5X120
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Cross Head Phillips | |
| Product Type | Philips Screwdriver | |
| Tip Size | 4.5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 120mm | |
| Insulation | Uninsulated | |
| Overall Length | 228mm | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Cross Head Phillips | ||
Product Type Philips Screwdriver | ||
Tip Size 4.5 mm | ||
VDE/1000V Approved No | ||
Blade Length 120mm | ||
Insulation Uninsulated | ||
Overall Length 228mm | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver designed for cross head Phillips screws, featuring a blade made from special steel alloyed with silicon, chromium, and vanadium for enhanced torsional and flexural strength. It has a non-glare, matt chrome-plated finish and a phosphate-coated tip to prevent oxidation while ensuring precise screw engagement.
Handle texture inspired by racing tyre treads for superior grip and control
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Cross Head Phillips 120 mm Blade, 229 mm Overall
- BETA Cross Head Phillips 80 mm Blade, 188 mm Overall
- BETA Cross Head Phillips 60 mm Blade, 229 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 219 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 269 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 277 mm Overall
- BETA Cross Head Phillips 200 mm Blade, 327 mm Overall
