BETA Slotted Screwdriver, 150 mm Blade, 268mm Overall
- RS Stock No.:
- 234-4999
- Mfr. Part No.:
- 1241 8X150
- Brand:
- BETA
Subtotal (1 unit)*
$42.57
(exc. GST)
$46.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.57 |
*price indicative
- RS Stock No.:
- 234-4999
- Mfr. Part No.:
- 1241 8X150
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.2mm | |
| Insulation | Insulated | |
| Tip Width | 8 mm | |
| Blade Length | 150mm | |
| Overall Length | 268mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.2mm | ||
Insulation Insulated | ||
Tip Width 8 mm | ||
Blade Length 150mm | ||
Overall Length 268mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
The BETA screwdrivers with steel head for slotted head screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and gre
Overall length 150mm
