CK Screwdriver, PZ3 Tip, 150 mm Blade, 268mm Overall

Subtotal (1 unit)*

$21.89

(exc. GST)

$24.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.89

*price indicative

RS Stock No.:
285-5125
Distrelec Article No.:
301-79-044
Mfr. Part No.:
T4723-3
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Pozidriv

Product Type

Screwdriver

Tip Size

PZ3

Blade Length

150mm

Overall Length

268mm

Handle Material

Injection Moulded Directly to Blade

Blade Material

Steel, Chrome Plated

Grip Style

Large Soft Grip Tri-lobe Handle

Standards/Approvals

DIN ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK triton screwdrivers feature tip type marking for effortless identification, along with a large soft grip tri-lobe handle for outstanding comfort and optimal torque application. The handle is directly injection moulded to the blade, ensuring a strong bond for enhanced reliability and durability. Anti-roll flats prevent the screwdriver from rolling off sloping surfaces, while the chrome-plated toughened alloy steel blade offers increased strength and durability, making them reliable tools for various applications.

Magnetic tip holds the screw securely to the tip to aid positioning and setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy