BETA Screwdriver, 150 mm Blade, 250mm Overall
- RS Stock No.:
- 234-5222
- Mfr. Part No.:
- 1270BA 5X150
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5222
- Mfr. Part No.:
- 1270BA 5X150
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Blade Length | 150mm | |
| Tip Width | 5 mm | |
| Insulation | Insulated | |
| Overall Length | 250mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Blade Length 150mm | ||
Tip Width 5 mm | ||
Insulation Insulated | ||
Overall Length 250mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA sparkproof screwdrivers for slotted head screws. Blade length 150mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 250mm
sparkproof
