BETA Philips Screwdriver, 8 mm Tip, 150 mm Blade, 268mm Overall

Subtotal (1 unit)*

$41.93

(exc. GST)

$46.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.93

*price indicative

RS Stock No.:
234-5003
Mfr. Part No.:
1242 PH3
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Standard Screwdriver

Product Type

Philips Screwdriver

Tip Size

8 mm

VDE/1000V Approved

No

Insulation

Uninsulated

Blade Length

150mm

Overall Length

268mm

ESD Safe

No

Blade Material

Steel

Grip Style

Ergonomic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA screwdrivers with steel head for cross head Phillips® screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 268mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy