BETA Screwdriver, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 234-5223
- Mfr. Part No.:
- 1270BA 6X150
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5223
- Mfr. Part No.:
- 1270BA 6X150
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Insulation | Insulated | |
| Tip Width | 6 mm | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Insulation Insulated | ||
Tip Width 6 mm | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA sparkproof screwdrivers for slotted head screws. Blade length 150mm Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 270mm
sparkproof
Related links
- BETA Cross Head Phillips 150 mm Blade, 270 mm Overall
- BETA Slotted 250 mm Overall
- RS PRO Slotted Screwdriver 150 mm Blade, 270 mm Overall
- BETA 270 mm Overall
- BETA Standard 270 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
