BETA Hexagon Flexible Bit Holder Screwdriver, 280 mm Blade, 280mm Overall
- RS Stock No.:
- 225-6705
- Mfr. Part No.:
- 897
- Brand:
- BETA
Subtotal (1 unit)*
$77.37
(exc. GST)
$85.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.37 |
*price indicative
- RS Stock No.:
- 225-6705
- Mfr. Part No.:
- 897
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Flexible Bit Holder Screwdriver | |
| Product Type | Flexible Bit Holder Screwdriver | |
| Tip Type | Hexagon | |
| VDE/1000V Approved | No | |
| Blade Length | 280mm | |
| Overall Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Flexible Bit Holder Screwdriver | ||
Product Type Flexible Bit Holder Screwdriver | ||
Tip Type Hexagon | ||
VDE/1000V Approved No | ||
Blade Length 280mm | ||
Overall Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
#N/A
The BETA flexible bit holder with handle. It has length of 280 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- Bahco Standard 250 mm Blade, 280 mm Overall
- CK Electronic 200 mm Blade, 280 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- ITL Insulated Tools Ltd Insulated 5 mm Blade VDE/1000V Approved, 280 mm Overall
- BETA Hexagon Electrical 500 mm Overall
- BETA 1-Piece Circlip Plier, 280 mm Overall
- BETA 1-Piece Exhaust Support Removal Pliers, 280 mm Overall
