Bahco Philips Screwdriver, PH1 Tip, 250 mm Blade, 280mm Overall
- RS Stock No.:
- 124-6282
- Mfr. Part No.:
- B192.001.250
- Brand:
- Bahco
Subtotal (1 unit)*
$12.91
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.91 |
*price indicative
- RS Stock No.:
- 124-6282
- Mfr. Part No.:
- B192.001.250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 | |
| Blade Length | 250mm | |
| Overall Length | 280mm | |
| Handle Material | 75% Rubber | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 8764, DIN 5260 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 | ||
Blade Length 250mm | ||
Overall Length 280mm | ||
Handle Material 75% Rubber | ||
Blade Material Steel | ||
Standards/Approvals ISO 8764, DIN 5260 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Phillips Screwdrivers
Bahco Phillips screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Related links
- Bahco Standard 100 mm Blade, 220 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 162 mm Overall
- Bahco Standard 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Facom Standard 250 mm Blade, 359 mm Overall
- CK Electronic 200 mm Blade, 280 mm Overall
- BETA Hexagon Electrical 280 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
