Ega-Master Screwdriver, PH3 Tip, 150 mm Blade VDE/1000V Approved, 280mm Overall
- RS Stock No.:
- 288-810
- Mfr. Part No.:
- 76631
- Brand:
- Ega-Master
Subtotal (1 unit)*
$40.94
(exc. GST)
$45.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.94 |
*price indicative
- RS Stock No.:
- 288-810
- Mfr. Part No.:
- 76631
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH3 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 280mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN ISO 2380, RoHS | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH3 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 280mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN ISO 2380, RoHS | ||
Non-Sparking No | ||
- COO (Country of Origin):
- ES
The Ega-Master Screwdriver Phillips are used for professional use. It has Its exclusive chrome-molybdenum-vanadium alloy enables 30% higher tightening torque than traditional screwdrivers. The innovative non-slip anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has type and size double marking of easy and efficient identification of the screwdriver to be used.
Model equipped with hexagonal bar for strong tightening
Go through hole in the handle enables tommy bar using
It is PH3 Philips
280mm length
1000V insulation
Related links
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- Ega-Master Standard 150 mm Blade, 245 mm Overall
- Bahco Standard 150 mm Blade VDE/1000V Approved, 272 mm Overall
- SAM Standard 150 mm Blade VDE/1000V Approved, 270 mm Overall
- Ega-Master Standard 125 mm Blade VDE/1000V Approved, 240 mm Overall
- Ega-Master Standard 200 mm Blade VDE/1000V Approved, 330 mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
