BETA Hexagon Flexible Bit Holder Screwdriver, 500 mm Blade, 500mm Overall
- RS Stock No.:
- 225-6706
- Mfr. Part No.:
- 897L
- Brand:
- BETA
Subtotal (1 unit)*
$86.94
(exc. GST)
$95.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.94 |
*price indicative
- RS Stock No.:
- 225-6706
- Mfr. Part No.:
- 897L
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Flexible Bit Holder Screwdriver | |
| Product Type | Flexible Bit Holder Screwdriver | |
| Tip Type | Hexagon | |
| VDE/1000V Approved | No | |
| Blade Length | 500mm | |
| Overall Length | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Flexible Bit Holder Screwdriver | ||
Product Type Flexible Bit Holder Screwdriver | ||
Tip Type Hexagon | ||
VDE/1000V Approved No | ||
Blade Length 500mm | ||
Overall Length 500mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
#N/A
The BETA flexible bit holder long model with handle. It has length of 500 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Hexagon Electrical 280 mm Overall
- RS PRO Flat Screwdriver 500 mm Blade
- Bahco 1 Piece 420 Stainless Steel Flat oval form Chisel 30 mm Blade Width
- Bahco 500 mm Wood Reciprocating Saw Blade
- BETA Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 252 mm Overall
