BETA 1-Piece Circlip Plier, 280mm Overall
- RS Stock No.:
- 225-7253
- Mfr. Part No.:
- 1566P
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7253
- Mfr. Part No.:
- 1566P
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 1 | |
| Product Type | Circlip Plier | |
| Overall Length | 280 mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Finish | Chrome | |
| Material | Steel | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 1 | ||
Product Type Circlip Plier | ||
Overall Length 280 mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Finish Chrome | ||
Material Steel | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ribbed axle shaft circlip plier has compress circlip that making it easier to fix axle shaft into homokinetic joint.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
