ITL Insulated Tools Ltd Screwdriver, 5 mm Tip, 5 mm Blade VDE/1000V Approved, 280mm Overall
- RS Stock No.:
- 283-7762
- Mfr. Part No.:
- 2610
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$62.12
(exc. GST)
$68.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.12 |
*price indicative
- RS Stock No.:
- 283-7762
- Mfr. Part No.:
- 2610
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | 5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 5mm | |
| Insulation | Insulated | |
| Overall Length | 280mm | |
| Handle Material | Nylon Thermoplastic | |
| Blade Material | Steel | |
| Standards/Approvals | IEC 60900:2018 | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size 5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 5mm | ||
Insulation Insulated | ||
Overall Length 280mm | ||
Handle Material Nylon Thermoplastic | ||
Blade Material Steel | ||
Standards/Approvals IEC 60900:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Hex Screwdriver with Insulation Material made of Nylon Thermoplastic is a high-quality and durable tool designed to withstand extreme impact and abrasion. Its construction from Nylon Thermoplastic ensures superior strength and resilience, making it an ideal choice for demanding applications.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd Insulated 4 mm Blade VDE/1000V Approved, 280 mm Overall
- ITL Insulated Tools Ltd Insulated 3 mm Blade VDE/1000V Approved, 280 mm Overall
- ITL Insulated Tools Ltd Insulated 200 mm Blade VDE/1000V Approved, 280 mm Overall
- ITL Insulated Tools Ltd Insulated 280 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- ITL Insulated Tools Ltd Insulated 150 mm Blade VDE/1000V Approved, 253 mm Overall
- ITL Insulated Tools Ltd Insulated 75 mm Blade VDE/1000V Approved, 152 mm Overall
