CK Electronic Screwdriver Screwdriver, TX8 Tip, 200 mm Blade, 280mm Overall
- RS Stock No.:
- 285-5102
- Distrelec Article No.:
- 301-79-021
- Mfr. Part No.:
- T4718ESD 0820
- Brand:
- CK
Subtotal (1 unit)*
$31.25
(exc. GST)
$34.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.25 |
*price indicative
- RS Stock No.:
- 285-5102
- Distrelec Article No.:
- 301-79-021
- Mfr. Part No.:
- T4718ESD 0820
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Electronic Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | TX8 | |
| VDE/1000V Approved | No | |
| Blade Length | 200mm | |
| Overall Length | 280mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic Tri-Lobe Handle | |
| Standards/Approvals | IEC 61340, 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Electronic Screwdriver | ||
Product Type Screwdriver | ||
Tip Size TX8 | ||
VDE/1000V Approved No | ||
Blade Length 200mm | ||
Overall Length 280mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic Tri-Lobe Handle | ||
Standards/Approvals IEC 61340, 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK screwdriver TX tamperproof features an ergonomic tri-lobe handle design, ensuring comfort and effective torque delivery during use. It is fully ESD compliant, making it safe for use on sensitive electronic components. Crafted from toughened alloy steel, the blade offers exceptional strength and durability, while its black anti-peel finish eliminates the risk of damage from flaking chrome, ensuring long-lasting performance.
Precision machined tip for an exact screw fit
Damage free screw driving
Related links
- CK Electronic 90 mm Blade, 180 mm Overall
- CK Electronic 70 mm Blade, 150 mm Overall
- CK Electronic 80 mm Blade, 170 mm Overall
- CK Electronic 300 mm Blade, 390 mm Overall
- CK Electronic 300 mm Blade, 390 mm Overall
- ITL Insulated Tools Ltd Insulated 200 mm Blade VDE/1000V Approved, 280 mm Overall
- Bahco Standard 250 mm Blade, 280 mm Overall
- CK Electronic 100 mm Blade, 200 mm Overall
