Wera Insulated Screwdriver, PH2 Tip, 200 mm Blade VDE/1000V Approved, 305mm Overall
- RS Stock No.:
- 875-8741
- Mfr. Part No.:
- 05006159001
- Brand:
- Wera
Subtotal (1 unit)*
$44.26
(exc. GST)
$48.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.26 |
*price indicative
- RS Stock No.:
- 875-8741
- Mfr. Part No.:
- 05006159001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 200mm | |
| Overall Length | 305mm | |
| Handle Material | Hardwearing Plastic (Core) | |
| Blade Material | Stainless Steel, Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 200mm | ||
Overall Length 305mm | ||
Handle Material Hardwearing Plastic (Core) | ||
Blade Material Stainless Steel, Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
162 i PH VDE Insulated screwdriver for Phillips screws
Wera VDE screwdrivers with multi-component Kraftform handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
162 i PH VDE Insulated screwdriver for Phillips screws, PH 2 x 200 mm
Related links
- Wera Insulated 200 mm Blade VDE/1000V Approved, 305 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 198 mm Overall
- Wera Insulated 305 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved
- Wera Insulated 154 mm Blade VDE/1000V Approved
