Bahco Pozidriv Screwdriver, PZ3 Tip, 150 mm Blade, 267mm Overall

Subtotal (1 unit)*

$39.17

(exc. GST)

$43.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.17

*price indicative

RS Stock No.:
124-6290
Mfr. Part No.:
B193.003.150
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Pozidriv Screwdriver

Screwdriver Type

Standard

Tip Size

PZ3

Blade Length

150mm

Overall Length

267mm

Handle Material

75% Rubber

Blade Material

Steel

Standards/Approvals

ISO 8764, DIN 5260

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Pozidriv Screwdrivers


Bahco Pozidriv screwdrivers with a chrome plated steel alloy blade.

Two component handle with vertical groves for comfortable grip

Black finish tip for higher accuracy

Handle marking for quick identification of the tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy