Wera Standard, PZ0 Tip, 60 mm Blade, 141 mm Overall
- RS Stock No.:
- 875-8858
- Mfr. Part No.:
- 05009305001
- Brand:
- Wera
Subtotal (1 unit)*
$22.96
(exc. GST)
$25.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.96 |
*price indicative
- RS Stock No.:
- 875-8858
- Mfr. Part No.:
- 05009305001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ0 | |
| Blade Length | 60mm | |
| Overall Length | 141mm | |
| Handle Material | Hardwearing Plastic (Core) | |
| Blade Material | Stainless Steel, Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ0 | ||
Blade Length 60mm | ||
Overall Length 141mm | ||
Handle Material Hardwearing Plastic (Core) | ||
Blade Material Stainless Steel, Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
355 PZ Screwdriver for Pozidriv screws
High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Chrome-plated
355 PZ Screwdriver for Pozidriv screws, PZ 0 x 60 mm
Related links
- Wera Standard 60 mm Blade, 141 mm Overall
- Wera Standard 60 mm Blade
- RS PRO Standard 60 mm Blade, 150 mm Overall
- Bahco Standard 60 mm Blade, 182 mm Overall
- Wera Standard 60 mm Blade, 141 mm Overall
- Wera Standard 60 mm Blade, 141 mm Overall
- Wera Standard 60 mm Blade, 141 mm Overall
- Stanley Standard 60 mm Blade, 210 mm Overall
