Bahco Screwdriver, PZ3 Tip, 150 mm Blade VDE/1000V Approved, 272mm Overall
- RS Stock No.:
- 288-7865
- Mfr. Part No.:
- BE-8830S
- Brand:
- Bahco
Subtotal (1 unit)*
$66.13
(exc. GST)
$72.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.13 |
*price indicative
- RS Stock No.:
- 288-7865
- Mfr. Part No.:
- BE-8830S
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 272mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PZ3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 272mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pozidriv™
Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded blue at both ends to aid type identification, and are fitted with hanging holes for convenient storage.
High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant
Standards
IEC 60900
Related links
- Bahco Standard 150 mm Blade VDE/1000V Approved, 272 mm Overall
- Bahco Standard 150 mm Blade VDE/1000V Approved, 272 mm Overall
- Bahco Standard 272 mm Overall
- Bahco Insulated 150 mm Blade VDE/1000V Approved, 272 mm Overall
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Insulated 272 mm Overall
- Bahco Insulated 272 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
