RS PRO Slotted Screwdriver, 175 mm Blade, 295mm Overall
- RS Stock No.:
- 182-9676
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$21.68
(exc. GST)
$23.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.68 | - |
| 5 + | $17.85 | 17% |
*price indicative
- RS Stock No.:
- 182-9676
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.2mm | |
| Blade Length | 175mm | |
| Tip Width | 8 mm | |
| Insulation | Insulated | |
| Overall Length | 295mm | |
| Handle Material | Rubberised Soft Grip | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN ISO 2380-1 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.2mm | ||
Blade Length 175mm | ||
Tip Width 8 mm | ||
Insulation Insulated | ||
Overall Length 295mm | ||
Handle Material Rubberised Soft Grip | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN ISO 2380-1 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Flared tip
Chrome Vanadium Molybdenum steel blade (matt chrome finish)
Black tip
Softgrip handle
RS PRO Slotted Screwdrivers (Flared Tip), Chrome Vanadium Steel with Soft Grip Handle
Introducing flared tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance, especially when exposed to harsh worksite conditions. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and optimum grip, that helps in applying torque. The slotted tip allows for easy access to slotted screws that are recessed in a hole no wider than the screw itself, whilst providing excellent grip and torque.
Features and Benefits:
• Made with heavy duty chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Flared tip, allowing the screwdriver to access recessed screws
• RS PRO soft-grip handle for enhanced grip and control
• Ideal for use with terminals
• Available in a variety of sizes
Applications:
Slotted screwdrivers feature a tip that is the same width as the shaft of the screwdriver, making them ideal for use with recessed screws or terminals. They are an essential hand tool in many tool kits, used in a wide range of applications such as:
• Construction
• DIY
• Industrial
• Electrical
• Automotive
What is the difference between a slotted and a Phillips?
Slotted and Phillips screwdrivers are the two most common types of drivers found in the majority of tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. A slotted screwdriver is ideal for use with a slotted screw head as the tip slots into the head with precision. However, care must be taken not to apply too much pressure on the drive as the tip can cam-out and scratch the material or cause injury.
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury
Related links
- RS PRO Insulated 295 mm Overall
- Knipex Insulated 295 mm Overall
- Bahco Flat Screwdriver 175 mm Blade 295 mm Overall
- Bahco Standard 200 mm Blade, 295 mm Overall
- RS PRO Phillips Precision Screwdriver 200 mm Blade, 295 mm Overall
- SAM Slotted 295 mm Overall
- Stanley Standard 175 mm Overall
- Facom Standard 300 mm Overall
