Stanley Stanley Flared Insulated Screwdriver, 75 mm Blade, 225mm Overall
- RS Stock No.:
- 555-633
- Mfr. Part No.:
- STHT16152-0
- Brand:
- Stanley
Subtotal (1 unit)*
$5.89
(exc. GST)
$6.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.89 |
*price indicative
- RS Stock No.:
- 555-633
- Mfr. Part No.:
- STHT16152-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Stanley Flared Insulated Screwdriver | |
| Tip Thickness | 700μm | |
| Tip Width | 3.5 mm | |
| Blade Length | 75mm | |
| Overall Length | 225mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Non-Sparking | Yes | |
| Standards/Approvals | IEC/CEI900, RoHS Status: Exempt, EN60900, VDE0686 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Stanley Flared Insulated Screwdriver | ||
Tip Thickness 700μm | ||
Tip Width 3.5 mm | ||
Blade Length 75mm | ||
Overall Length 225mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Non-Sparking Yes | ||
Standards/Approvals IEC/CEI900, RoHS Status: Exempt, EN60900, VDE0686 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT CUSHION GRIP Screwdriver Slotted 3.5mm X 75 mm is built for exceptional comfort. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications and is suitable for demanding high torque applications.
Chrome plated bar protects the screwdriver from rusting
Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond
Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job
Large diameter handle offers great torque needed for driving wood screws
