Stanley Slotted Screwdriver, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 833-0728
- Mfr. Part No.:
- FMHT0-62620
- Brand:
- Stanley
This image is representative of the product range
Subtotal (1 unit)*
$27.34
(exc. GST)
$30.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.34 |
*price indicative
- RS Stock No.:
- 833-0728
- Mfr. Part No.:
- FMHT0-62620
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Width | 8 mm | |
| Blade Length | 175mm | |
| Overall Length | 175mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Large Soft Grip | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Width 8 mm | ||
Blade Length 175mm | ||
Overall Length 175mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Large Soft Grip | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FatMax Screwdrivers with Bolster
Professional, robust screwdrivers with added bolster for high torque applications enabling use with an open ended spanner.
Hardened tip construction leading to reduce wear and longer tool life
Precision machined tip for excellent profile fit
Tri material handle with moulded inner core for strength and a TPR overlay for a comfortable grip
Large handle for secure grip and increased torque
High quality Chrome Vanadium Steel driver for guanranteed strength
Colour coded ring for quick identification of the right profile every time
