Bahco Hexagon Screwdriver, 5 mm Tip, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 124-6245
- Mfr. Part No.:
- B143.050.100
- Brand:
- Bahco
Subtotal (1 unit)*
$19.16
(exc. GST)
$21.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.16 |
*price indicative
- RS Stock No.:
- 124-6245
- Mfr. Part No.:
- B143.050.100
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Hexagon Screwdriver | |
| Tip Size | 5 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Handle Material | Rubber | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Hexagon Screwdriver | ||
Tip Size 5 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Handle Material Rubber | ||
Blade Material Steel | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Standard Screwdriver, 5mm Tip size, 100mm Blade Length - B143.050.100
This standard screwdriver is designed for enhanced performance across various industrial applications. With a 100mm alloy steel blade and a 5mm ball end hexagon tip, it effortlessly engages hexagonal screws at multiple angles. The overall length of 205mm provides ample reach, making this tool a practical addition to any toolkit.
Features & Benefits
• Ball end tip simplifies screw insertion from various angles
• Durable black oxide finish enhances accuracy during use
• Two-component rubber handle ensures comfort and torque transfer
• Anti-slip surface promotes a secure grip even with heavy use
• Chrome plating offers increased corrosion resistance for longevity
• Integrated hanging hole allows for easy storage
Applications
• Used for assembly and maintenance in mechanical industries
• Suitable for electrical installations requiring precision tools
• Ideal for use with hexagonal head screws in automation tasks
• Compatible with various Bahco tools for diverse
How does the ball end feature enhance usability?
The ball end design allows for easy insertion of screws from non-linear angles, improving efficiency in tight spaces where straight access may be challenging.
What materials contribute to the durability of the tool?
The screwdriver features a high-performance alloy steel blade, ensuring both strength and longevity. The chrome finish further protects against rust and wear.
What are the benefits of the rubber handle design?
The rubber handle incorporates over 75% rubber to provide a comfortable grip, reducing hand fatigue during prolonged use and allowing for effective torque transfer.
In what environments is this tool best utilised?
This screwdriver is particularly effective in industrial settings, such as manufacturing and repair workshops, where precision and durability are essential for successful task completion.
Related links
- Bahco Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Ega-Master Slotted Standard 100 mm Blade, 195 mm Overall
- SAM Slotted Slotted 100 mm Blade, 195 mm Overall
- Bahco Standard 195 mm Overall
- Bahco Standard 100 mm Blade, 222 mm Overall
- Ega-Master Standard 100 mm Blade, 195 mm Overall
