Bahco Screwdriver, 2 mm Tip, 100 mm Blade, 195mm Overall
- RS Stock No.:
- 124-6241
- Mfr. Part No.:
- B143.020.100
- Brand:
- Bahco
Subtotal (1 unit)*
$14.42
(exc. GST)
$15.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.42 |
*price indicative
- RS Stock No.:
- 124-6241
- Mfr. Part No.:
- B143.020.100
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 2 mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 195mm | |
| Handle Material | Rubber | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 2 mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 195mm | ||
Handle Material Rubber | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Standard Screwdriver, 2mm Tip size, 100mm Blade Length - B143.020.100
This standard screwdriver is designed for precision work, featuring a 100mm blade and a 2mm tip. Constructed with a high-performance alloy steel blade, it ensures durability and effectiveness in various tasks. The ball end hexagon design allows for easy insertion into hexagonal head screws from multiple angles, enhancing convenience and usability.
Features & Benefits
• Ball end tip promotes easy engagement from different angles
• Black oxide for improved precision and screw fitting
• Two-component rubber handle offers comfort during prolonged use
• Integrated anti-slip surfaces enhance grip for better torque transfer
• Chrome finish protects against corrosion and prolongs tool life
• Permanent markings on the handle allow for quick tip identification
Applications
• Ideal for use in electrical and mechanical assemblies
• Suitable for tightening or loosening screws in electronic devices
• Utilised in automotive repairs for fastening hex screws
• Effective for maintenance tasks in automation industries
What material is used for the blade, and how does it enhance performance?
The blade is crafted from alloy steel, which provides strength and longevity for rigorous use in various applications, reducing wear over time and maintaining effectiveness.
How does the handle design influence user experience during extended tasks?
The two-component rubber handle incorporates vertical grooves, promoting a secure grip that minimises slipping, even under high torque conditions, making it more comfortable for extended use.
In what situations is the ball end feature most beneficial?
The ball end allows for insertion into screws at varying angles, making it particularly useful in tight spaces or difficult-to-reach areas where conventional screwdrivers may struggle.
Related links
- Bahco Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Ega-Master Slotted Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 195 mm Overall
- SAM Slotted Slotted 100 mm Blade, 195 mm Overall
- Ega-Master Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 100 mm Blade, 222mm Overall
